1.5 µH Shielded Drum Core, Wirewound Inductor 2.5 A 15.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU5018-1R5Y

DigiKey Part Number
SRU5018-1R5YTR-ND - Tape & Reel (TR)
SRU5018-1R5YCT-ND - Cut Tape (CT)
SRU5018-1R5YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU5018-1R5Y
Description
FIXED IND 1.5UH 2.5A 15.5 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.5 A 15.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU5018-1R5Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
15.5mOhm
Series
Q @ Freq
9 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
160MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
2.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,574
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥110.00000¥110
10¥89.70000¥897
100¥73.77000¥7,377
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥60.67100¥60,671
2,000¥57.21000¥114,420
3,000¥55.28000¥165,840
5,000¥52.94300¥264,715
7,000¥51.45943¥360,216
10,000¥49.93300¥499,330
Manufacturers Standard Package
Unit Price without JCT:¥110.00000
Unit Price with JCT:¥121.00000