SRU2013 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU3028-100M

DigiKey Part Number
118-SRU3028-100MTR-ND - Tape & Reel (TR)
118-SRU3028-100MCT-ND - Cut Tape (CT)
118-SRU3028-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU3028-100M
Description
FIXED IND 10UH 720MA 160MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 720 mA 160mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU3028-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
860mA
Shielding
Shielded
DC Resistance (DCR)
160mOhm
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.130" W (3.50mm x 3.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,391
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥108.00000¥108
10¥89.40000¥894
100¥73.56000¥7,356
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600¥54.55333¥32,732
1,200¥51.43833¥61,726
1,800¥49.70167¥89,463
3,000¥47.59800¥142,794
4,200¥46.26190¥194,300
6,000¥44.88800¥269,328
15,000¥41.54753¥623,213
30,000¥41.54693¥1,246,408
Manufacturers Standard Package
Unit Price without JCT:¥108.00000
Unit Price with JCT:¥118.80000