4.7 µH Shielded Drum Core, Wirewound Inductor 5.5 A 14mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1063-4R7Y

DigiKey Part Number
SRU1063-4R7YTR-ND - Tape & Reel (TR)
SRU1063-4R7YCT-ND - Cut Tape (CT)
SRU1063-4R7YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1063-4R7Y
Description
FIXED IND 4.7UH 5.5A 14 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 5.5 A 14mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1063-4R7Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
14mOhm Max
Series
Q @ Freq
11 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
30MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.268" (6.80mm)
Current - Saturation (Isat)
5.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 284
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥150.00000¥150
10¥123.10000¥1,231
100¥101.29000¥10,129
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥88.34800¥44,174
1,000¥83.30600¥83,306
1,500¥80.49333¥120,740
2,500¥77.08960¥192,724
3,500¥74.92800¥262,248
5,000¥72.70360¥363,518
Manufacturers Standard Package
Unit Price without JCT:¥150.00000
Unit Price with JCT:¥165.00000