
SRU1028A-100Y | |
---|---|
DigiKey Part Number | 118-SRU1028A-100YTR-ND - Tape & Reel (TR) 118-SRU1028A-100YCT-ND - Cut Tape (CT) 118-SRU1028A-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1028A-100Y |
Description | FIXED IND 10UH 2.8A 53 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.8 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1028A-100Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥145.00000 | ¥145 |
10 | ¥118.80000 | ¥1,188 |
25 | ¥109.88000 | ¥2,747 |
50 | ¥103.58000 | ¥5,179 |
100 | ¥97.66000 | ¥9,766 |
250 | ¥90.34400 | ¥22,586 |
500 | ¥85.18200 | ¥42,591 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥79.91000 | ¥79,910 |
2,000 | ¥75.35600 | ¥150,712 |
3,000 | ¥72.81533 | ¥218,446 |
5,000 | ¥69.74000 | ¥348,700 |
7,000 | ¥67.78786 | ¥474,515 |
10,000 | ¥66.61980 | ¥666,198 |
Unit Price without JCT: | ¥145.00000 |
---|---|
Unit Price with JCT: | ¥159.50000 |