
SRR7032-4R7M | |
|---|---|
DigiKey Part Number | SRR7032-4R7MTR-ND - Tape & Reel (TR) SRR7032-4R7MCT-ND - Cut Tape (CT) SRR7032-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7032-4R7M |
Description | FIXED IND 4.7UH 2A 42 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7032-4R7M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 42mOhm Max |
Series | Q @ Freq 16 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 43MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA73-4R7-R | Eaton - Electronics Division | 505 | 283-3617-1-ND | ¥181.00000 | Similar |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥113.00000 | ¥113 |
| 10 | ¥92.60000 | ¥926 |
| 100 | ¥76.13000 | ¥7,613 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥60.49400 | ¥90,741 |
| 3,000 | ¥57.04667 | ¥171,140 |
| 4,500 | ¥55.12333 | ¥248,055 |
| 7,500 | ¥52.79560 | ¥395,967 |
| 10,500 | ¥51.31762 | ¥538,835 |
| 15,000 | ¥49.79740 | ¥746,961 |
| Unit Price without JCT: | ¥113.00000 |
|---|---|
| Unit Price with JCT: | ¥124.30000 |

