4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 42mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR7032-4R7M

DigiKey Part Number
SRR7032-4R7MTR-ND - Tape & Reel (TR)
SRR7032-4R7MCT-ND - Cut Tape (CT)
SRR7032-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR7032-4R7M
Description
FIXED IND 4.7UH 2A 42 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 42mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR7032-4R7M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
42mOhm Max
Series
Q @ Freq
16 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
43MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Current - Saturation (Isat)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRA73-4R7-REaton - Electronics Division505283-3617-1-ND¥181.00000Similar
In-Stock: 1,933
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):1500
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥113.00000¥113
10¥92.60000¥926
100¥76.13000¥7,613
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥60.49400¥90,741
3,000¥57.04667¥171,140
4,500¥55.12333¥248,055
7,500¥52.79560¥395,967
10,500¥51.31762¥538,835
15,000¥49.79740¥746,961
Manufacturers Standard Package
Unit Price without JCT:¥113.00000
Unit Price with JCT:¥124.30000