4.7 mH Shielded Drum Core, Wirewound Inductor 60 mA 13.9Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6603-472ML

DigiKey Part Number
SRR6603-472MLTR-ND - Tape & Reel (TR)
SRR6603-472MLCT-ND - Cut Tape (CT)
SRR6603-472MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6603-472ML
Description
FIXED IND 4.7MH 60MA 13.9 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 mH Shielded Drum Core, Wirewound Inductor 60 mA 13.9Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6603-472ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21mA
Shielding
Shielded
DC Resistance (DCR)
13.9Ohm Max
Q @ Freq
50 @ 100kHz
Frequency - Self Resonant
1MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.173" W (6.60mm x 4.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,421
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥188.00000¥188
10¥153.90000¥1,539
100¥126.58000¥12,658
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600¥108.73500¥65,241
1,200¥102.53500¥123,042
1,800¥99.07722¥178,339
3,000¥94.88967¥284,669
4,200¥92.23190¥387,374
6,000¥89.49817¥536,989
Manufacturers Standard Package
Unit Price without JCT:¥188.00000
Unit Price with JCT:¥206.80000