Direct
Direct

SRR5018-220Y | |
|---|---|
DigiKey Part Number | 118-SRR5018-220YTR-ND - Tape & Reel (TR) 118-SRR5018-220YCT-ND - Cut Tape (CT) 118-SRR5018-220YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5018-220Y |
Description | FIXED IND 22UH 800MA 280 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 800 mA 280mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5018-220Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 280mOhm Max |
Series | Q @ Freq 14.7 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 22MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 900mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PG0087.223NL | Pulse Electronics | 2,577 | 553-3087-ND | ¥140.60000 | Direct |
| PG0087.223NLT | Pulse Electronics | 0 | PG0087.223NLT-ND | ¥148.00200 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥110.00000 | ¥110 |
| 10 | ¥90.70000 | ¥907 |
| 100 | ¥74.65000 | ¥7,465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥65.11400 | ¥32,557 |
| 1,000 | ¥61.39900 | ¥61,399 |
| 1,500 | ¥59.32467 | ¥88,987 |
| 2,500 | ¥56.81280 | ¥142,032 |
| 3,500 | ¥55.21829 | ¥193,264 |
| 5,000 | ¥53.57800 | ¥267,890 |
| Unit Price without JCT: | ¥110.00000 |
|---|---|
| Unit Price with JCT: | ¥121.00000 |


