10 µH Shielded Drum Core, Wirewound Inductor 2.3 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 2.3 A 100mOhm Max Nonstandard
Bourns SRR3818A/SRR4818A/SRR4828A | Digi-Key Daily

SRR4828A-100M

DigiKey Part Number
SRR4828A-100MTR-ND - Tape & Reel (TR)
SRR4828A-100MCT-ND - Cut Tape (CT)
SRR4828A-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4828A-100M
Description
FIXED IND 10UH 2.3A 100 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.3 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR4828A-100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
100mOhm Max
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
1.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥128.00000¥128
10¥105.20000¥1,052
100¥86.47000¥8,647
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥75.41600¥37,708
1,000¥71.11100¥71,111
1,500¥68.70867¥103,063
2,500¥65.80080¥164,502
3,500¥63.95543¥223,844
5,000¥62.05600¥310,280
Manufacturers Standard Package
Unit Price without JCT:¥128.00000
Unit Price with JCT:¥140.80000