


SRR4818A-120M | |
|---|---|
DigiKey Part Number | SRR4818A-120MTR-ND - Tape & Reel (TR) SRR4818A-120MCT-ND - Cut Tape (CT) SRR4818A-120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4818A-120M |
Description | FIXED IND 12UH 1.6A 170 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 1.6 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4818A-120M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 170mOhm Max |
Series | Frequency - Self Resonant 37MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 950mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥126.00000 | ¥126 |
| 10 | ¥103.40000 | ¥1,034 |
| 100 | ¥85.04000 | ¥8,504 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥71.27500 | ¥57,020 |
| 1,600 | ¥67.20938 | ¥107,535 |
| 2,400 | ¥64.94250 | ¥155,862 |
| 4,000 | ¥62.19700 | ¥248,788 |
| 5,600 | ¥60.45357 | ¥338,540 |
| 8,000 | ¥58.66063 | ¥469,285 |
| Unit Price without JCT: | ¥126.00000 |
|---|---|
| Unit Price with JCT: | ¥138.60000 |

