
SRR4528A-8R2Y | |
|---|---|
DigiKey Part Number | SRR4528A-8R2YTR-ND - Tape & Reel (TR) SRR4528A-8R2YCT-ND - Cut Tape (CT) SRR4528A-8R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4528A-8R2Y |
Description | FIXED IND 8.2UH 2.12A 70 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 2.12 A 70mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR4528A-8R2Y Models |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Frequency - Self Resonant 38MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 1.22A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥125.00000 | ¥125 |
| 10 | ¥102.00000 | ¥1,020 |
| 25 | ¥94.44000 | ¥2,361 |
| 50 | ¥89.04000 | ¥4,452 |
| 100 | ¥83.94000 | ¥8,394 |
| 250 | ¥77.66000 | ¥19,415 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥73.22200 | ¥36,611 |
| 1,000 | ¥69.04300 | ¥69,043 |
| 1,500 | ¥66.71133 | ¥100,067 |
| 2,500 | ¥63.88760 | ¥159,719 |
| 3,500 | ¥62.09514 | ¥217,333 |
| 5,000 | ¥60.25160 | ¥301,258 |
| Unit Price without JCT: | ¥125.00000 |
|---|---|
| Unit Price with JCT: | ¥137.50000 |

