
SRR4028-2R2Y | |
|---|---|
DigiKey Part Number | SRR4028-2R2YTR-ND - Tape & Reel (TR) SRR4028-2R2YCT-ND - Cut Tape (CT) SRR4028-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4028-2R2Y |
Description | FIXED IND 2.2UH 2.5A 28 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.5 A 28mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4028-2R2Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 28mOhm Max |
Series | Q @ Freq 9.24 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 111MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 2.05A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD25-2R2-R | Eaton - Electronics Division | 369 | 513-1799-1-ND | ¥442.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥108.00000 | ¥108 |
| 10 | ¥89.40000 | ¥894 |
| 100 | ¥73.47000 | ¥7,347 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥64.08800 | ¥32,044 |
| 1,000 | ¥60.42800 | ¥60,428 |
| 1,500 | ¥58.38667 | ¥87,580 |
| 2,500 | ¥55.91480 | ¥139,787 |
| 3,500 | ¥54.34514 | ¥190,208 |
| 5,000 | ¥52.73100 | ¥263,655 |
| Unit Price without JCT: | ¥108.00000 |
|---|---|
| Unit Price with JCT: | ¥118.80000 |

