


SRR3818A-3R3Y | |
|---|---|
DigiKey Part Number | SRR3818A-3R3YTR-ND - Tape & Reel (TR) SRR3818A-3R3YCT-ND - Cut Tape (CT) SRR3818A-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR3818A-3R3Y |
Description | FIXED IND 3.3UH 2.1A 85 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.1 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR3818A-3R3Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 85mOhm Max |
Series | Frequency - Self Resonant 75MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 1.15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥123.00000 | ¥123 |
| 10 | ¥100.90000 | ¥1,009 |
| 100 | ¥82.91000 | ¥8,291 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥68.19400 | ¥68,194 |
| 2,000 | ¥64.30450 | ¥128,609 |
| 3,000 | ¥62.13633 | ¥186,409 |
| 5,000 | ¥59.51040 | ¥297,552 |
| 7,000 | ¥57.84300 | ¥404,901 |
| 10,000 | ¥56.12800 | ¥561,280 |
| Unit Price without JCT: | ¥123.00000 |
|---|---|
| Unit Price with JCT: | ¥135.30000 |

