
SRR3011-6R8YL | |
|---|---|
DigiKey Part Number | SRR3011-6R8YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR3011-6R8YL |
Description | FIXED IND 6.8UH 720MA 210 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 720 mA 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR3011-6R8YL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 210mOhm Max |
Series | Q @ Freq 10 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 49MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
Current - Saturation (Isat) 620mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ¥57.97083 | ¥69,565 |
| Unit Price without JCT: | ¥57.97083 |
|---|---|
| Unit Price with JCT: | ¥63.76791 |

