150 µH Shielded Drum Core, Wirewound Inductor 1.05 A 400mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1806-151M

DigiKey Part Number
118-SRR1806-151MTR-ND - Tape & Reel (TR)
118-SRR1806-151MCT-ND - Cut Tape (CT)
118-SRR1806-151MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1806-151M
Description
FIXED IND 150UH 1.05A 400 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 1.05 A 400mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1806-151M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
400mOhm
Q @ Freq
39 @ 796kHz
Frequency - Self Resonant
4.3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Height - Seated (Max)
0.280" (7.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥174.00000¥174
10¥143.40000¥1,434
100¥117.94000¥11,794
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥109.11200¥27,278
500¥102.88200¥51,441
750¥99.40800¥74,556
1,250¥95.19760¥118,997
1,750¥92.52571¥161,920
2,500¥89.77680¥224,442
Manufacturers Standard Package
Unit Price without JCT:¥174.00000
Unit Price with JCT:¥191.40000