
SRR1806-151M | |
|---|---|
DigiKey Part Number | 118-SRR1806-151MTR-ND - Tape & Reel (TR) 118-SRR1806-151MCT-ND - Cut Tape (CT) 118-SRR1806-151MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1806-151M |
Description | FIXED IND 150UH 1.05A 400 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.05 A 400mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1806-151M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm | |
Q @ Freq | 39 @ 796kHz | |
Frequency - Self Resonant | 4.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥174.00000 | ¥174 |
| 10 | ¥143.40000 | ¥1,434 |
| 100 | ¥117.94000 | ¥11,794 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥109.11200 | ¥27,278 |
| 500 | ¥102.88200 | ¥51,441 |
| 750 | ¥99.40800 | ¥74,556 |
| 1,250 | ¥95.19760 | ¥118,997 |
| 1,750 | ¥92.52571 | ¥161,920 |
| 2,500 | ¥89.77680 | ¥224,442 |
| Unit Price without JCT: | ¥174.00000 |
|---|---|
| Unit Price with JCT: | ¥191.40000 |


