
SRR1260-390M | |
|---|---|
DigiKey Part Number | SRR1260-390MTR-ND - Tape & Reel (TR) SRR1260-390MCT-ND - Cut Tape (CT) SRR1260-390MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-390M |
Description | FIXED IND 39UH 2.8A 70 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Drum Core, Wirewound Inductor 2.8 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-390M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Q @ Freq 22 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10.4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 2.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥174.00000 | ¥174 |
| 10 | ¥143.40000 | ¥1,434 |
| 100 | ¥117.94000 | ¥11,794 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥101.30333 | ¥60,782 |
| 1,200 | ¥95.52750 | ¥114,633 |
| 1,800 | ¥92.30500 | ¥166,149 |
| 3,000 | ¥88.40400 | ¥265,212 |
| 4,200 | ¥85.92714 | ¥360,894 |
| 6,000 | ¥83.37917 | ¥500,275 |
| Unit Price without JCT: | ¥174.00000 |
|---|---|
| Unit Price with JCT: | ¥191.40000 |

