
SRR1240-3R9Y | |
|---|---|
DigiKey Part Number | 118-SRR1240-3R9YTR-ND - Tape & Reel (TR) 118-SRR1240-3R9YCT-ND - Cut Tape (CT) 118-SRR1240-3R9YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-3R9Y |
Description | FIXED IND 3.9UH 6.35A 15 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 6.35 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-3R9Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Q @ Freq 14 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 39MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 6.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥196.00000 | ¥196 |
| 10 | ¥161.40000 | ¥1,614 |
| 100 | ¥132.68000 | ¥13,268 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥111.22750 | ¥88,982 |
| 1,600 | ¥104.89000 | ¥167,824 |
| 2,400 | ¥101.35583 | ¥243,254 |
| 4,000 | ¥97.07600 | ¥388,304 |
| 5,600 | ¥94.35929 | ¥528,412 |
| 8,000 | ¥91.56513 | ¥732,521 |
| Unit Price without JCT: | ¥196.00000 |
|---|---|
| Unit Price with JCT: | ¥215.60000 |

