SRR1210-330M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1210-181M

DigiKey Part Number
SRR1210-181MTR-ND - Tape & Reel (TR)
SRR1210-181MCT-ND - Cut Tape (CT)
SRR1210-181MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1210-181M
Description
FIXED IND 180UH 1.9A 250MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 µH Shielded Drum Core, Wirewound Inductor 1.9 A 250mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1210-181M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
180 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
14 @ 796kHz
Frequency - Self Resonant
1.8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥191.00000¥191
10¥157.10000¥1,571
100¥129.22000¥12,922
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥119.54000¥29,885
500¥112.71600¥56,358
750¥108.90933¥81,682
1,250¥104.30000¥130,375
1,750¥101.37257¥177,402
2,500¥98.36200¥245,905
6,250¥91.45600¥571,600
Manufacturers Standard Package
Unit Price without JCT:¥191.00000
Unit Price with JCT:¥210.10000