Direct
Similar
Similar



SRR1208-470Y | |
|---|---|
DigiKey Part Number | SRR1208-470Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1208-470Y |
Description | FIXED IND 47UH 2.2A 85 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.2 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 85mOhm Max |
Series | Q @ Freq 24 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
Current - Saturation (Isat) 3.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1208-470YL | Bourns Inc. | 503 | SRR1208-470YLCT-ND | ¥156.00000 | Direct |
| SRR1206-470YL | Bourns Inc. | 961 | 118-SRR1206-470YLCT-ND | ¥153.00000 | Similar |
| DR127-470-R | Eaton - Electronics Division | 3 | 283-DR127-470-RCT-ND | ¥141.00000 | Similar |




