
SRR1206-180ML | |
---|---|
DigiKey Part Number | SRR1206-180MLTR-ND - Tape & Reel (TR) SRR1206-180MLCT-ND - Cut Tape (CT) SRR1206-180MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1206-180ML |
Description | FIXED IND 18UH 2.5A 50 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 2.5 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1206-180ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 19 @ 2.52MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥140.00000 | ¥140 |
10 | ¥115.30000 | ¥1,153 |
100 | ¥94.78000 | ¥9,478 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | ¥81.40667 | ¥48,844 |
1,200 | ¥76.76250 | ¥92,115 |
1,800 | ¥74.17333 | ¥133,512 |
3,000 | ¥71.03633 | ¥213,109 |
4,200 | ¥69.04500 | ¥289,989 |
6,000 | ¥66.99700 | ¥401,982 |
15,000 | ¥64.81453 | ¥972,218 |
Unit Price without JCT: | ¥140.00000 |
---|---|
Unit Price with JCT: | ¥154.00000 |