120 µH Shielded Drum Core, Wirewound Inductor 900 mA 500mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1205-121KL

DigiKey Part Number
SRR1205-121KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR1205-121KL
Description
FIXED IND 120UH 900MA 500 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 µH Shielded Drum Core, Wirewound Inductor 900 mA 500mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1205-121KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
500mOhm Max
Series
Q @ Freq
10 @ 796kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
4.5MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.217" (5.50mm)
Current - Saturation (Isat)
1.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
600¥89.04000¥53,424
Manufacturers Standard Package
Unit Price without JCT:¥89.04000
Unit Price with JCT:¥97.94400