
SRR1003-4R7M | |
|---|---|
DigiKey Part Number | SRR1003-4R7M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1003-4R7M |
Description | FIXED IND 4.7UH 1.9A 78 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.9 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1003-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.406" W (12.70mm x 10.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥84.54200 | ¥84,542 |
| Unit Price without JCT: | ¥84.54200 |
|---|---|
| Unit Price with JCT: | ¥92.99620 |

