
SRR0906-391YL | |
|---|---|
DigiKey Part Number | SRR0906-391YL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0906-391YL |
Description | FIXED IND 390UH 380MA 1.4 OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Drum Core, Wirewound Inductor 380 mA 1.4Ohm Max 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SRR0906-391YL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.4Ohm Max |
Series | Q @ Freq 40 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 4.2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 8-SMD, Gull Wing |
Tolerance ±15% | Size / Dimension 0.394" L x 0.374" W (10.00mm x 9.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.248" (6.30mm) |
Current - Saturation (Isat) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ¥92.94333 | ¥111,532 |
| Unit Price without JCT: | ¥92.94333 |
|---|---|
| Unit Price with JCT: | ¥102.23766 |

