SRR0805 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0805-820K

DigiKey Part Number
118-SRR0805-820KTR-ND - Tape & Reel (TR)
118-SRR0805-820KCT-ND - Cut Tape (CT)
118-SRR0805-820KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0805-820K
Description
FIXED IND 82UH 540MA 550MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 540 mA 550mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0805-820K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
82 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
740mA
Shielding
Shielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
28 @ 2.52MHz
Frequency - Self Resonant
8.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.315" W (10.50mm x 8.00mm)
Height - Seated (Max)
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥113.00000¥113
10¥92.70000¥927
100¥76.25000¥7,625
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥62.71300¥62,713
2,000¥59.13700¥118,274
3,000¥57.14233¥171,427
5,000¥54.72740¥273,637
7,000¥53.19429¥372,360
10,000¥51.61720¥516,172
25,000¥50.89728¥1,272,432
Manufacturers Standard Package
Unit Price without JCT:¥113.00000
Unit Price with JCT:¥124.30000