82 µH Shielded Inductor 780 mA 400mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0745A-820M

DigiKey Part Number
118-SRR0745A-820MTR-ND - Tape & Reel (TR)
118-SRR0745A-820MCT-ND - Cut Tape (CT)
118-SRR0745A-820MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0745A-820M
Description
FIXED IND 82UH 780MA 400 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82 µH Shielded Inductor 780 mA 400mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0745A-820M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
400mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.185" (4.70mm)
Current - Saturation (Isat)
900mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥140.00000¥140
10¥115.20000¥1,152
25¥106.64000¥2,666
50¥100.50000¥5,025
100¥94.74000¥9,474
250¥87.65200¥21,913
500¥82.64800¥41,324
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥77.92900¥77,929
2,000¥73.48750¥146,975
3,000¥71.00933¥213,028
5,000¥68.00980¥340,049
7,000¥66.10500¥462,735
10,000¥64.14600¥641,460
Manufacturers Standard Package
Unit Price without JCT:¥140.00000
Unit Price with JCT:¥154.00000