
SRR0604-151KL | |
|---|---|
DigiKey Part Number | 118-SRR0604-151KLTR-ND - Tape & Reel (TR) 118-SRR0604-151KLCT-ND - Cut Tape (CT) 118-SRR0604-151KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0604-151KL |
Description | FIXED IND 150UH 300MA 1 OHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 300 mA 1Ohm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0604-151KL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1Ohm Max |
Series | Q @ Freq 21 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±10% | Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 470mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥123.00000 | ¥123 |
| 10 | ¥101.50000 | ¥1,015 |
| 100 | ¥83.44000 | ¥8,344 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥68.62500 | ¥68,625 |
| 2,000 | ¥64.71200 | ¥129,424 |
| 3,000 | ¥62.52967 | ¥187,589 |
| 5,000 | ¥59.88640 | ¥299,432 |
| 7,000 | ¥58.20871 | ¥407,461 |
| 10,000 | ¥56.48330 | ¥564,833 |
| Unit Price without JCT: | ¥123.00000 |
|---|---|
| Unit Price with JCT: | ¥135.30000 |

