
SRP7050WA-5R6M | |
|---|---|
DigiKey Part Number | 118-SRP7050WA-5R6MTR-ND - Tape & Reel (TR) 118-SRP7050WA-5R6MCT-ND - Cut Tape (CT) 118-SRP7050WA-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050WA-5R6M |
Description | FIXED IND 5.6UH 9.3A 22.1 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Inductor 9.3 A 22.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 22.1mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Inductance | Inductance Frequency - Test 100 kHz |
Tolerance ±20% | Mounting Type Surface Mount |
Current Rating (Amps) | Package / Case Nonstandard |
Current - Saturation (Isat) 11A | Size / Dimension 0.311" L x 0.287" W (7.90mm x 7.30mm) |
Shielding Shielded | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥174.00000 | ¥174 |
| 10 | ¥144.10000 | ¥1,441 |
| 25 | ¥133.36000 | ¥3,334 |
| 50 | ¥125.74000 | ¥6,287 |
| 100 | ¥118.54000 | ¥11,854 |
| 250 | ¥109.66400 | ¥27,416 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥99.36500 | ¥79,492 |
| 1,600 | ¥93.70188 | ¥149,923 |
| 2,400 | ¥90.54292 | ¥217,303 |
| 4,000 | ¥86.71825 | ¥346,873 |
| 5,600 | ¥84.29054 | ¥472,027 |
| 8,000 | ¥81.79325 | ¥654,346 |
| Unit Price without JCT: | ¥174.00000 |
|---|---|
| Unit Price with JCT: | ¥191.40000 |

