

SRP7050TA-220M | |
|---|---|
DigiKey Part Number | SRP7050TA-220MTR-ND - Tape & Reel (TR) SRP7050TA-220MCT-ND - Cut Tape (CT) SRP7050TA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050TA-220M |
Description | FIXED IND 22UH 2.5A 170 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.5 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7050TA-220M Models |
Category | DC Resistance (DCR) 170mOhm Max |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 5.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥186.00000 | ¥186 |
| 10 | ¥153.10000 | ¥1,531 |
| 25 | ¥141.60000 | ¥3,540 |
| 50 | ¥133.48000 | ¥6,674 |
| 100 | ¥125.84000 | ¥12,584 |
| 250 | ¥116.42400 | ¥29,106 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥105.48875 | ¥84,391 |
| 1,600 | ¥99.47688 | ¥159,163 |
| 2,400 | ¥96.12333 | ¥230,696 |
| 4,000 | ¥92.06425 | ¥368,257 |
| 5,600 | ¥89.48714 | ¥501,128 |
| 8,000 | ¥86.83638 | ¥694,691 |
| Unit Price without JCT: | ¥186.00000 |
|---|---|
| Unit Price with JCT: | ¥204.60000 |

