
SDR1307-3R3ML | |
|---|---|
DigiKey Part Number | SDR1307-3R3MLTR-ND - Tape & Reel (TR) SDR1307-3R3MLCT-ND - Cut Tape (CT) SDR1307-3R3MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1307-3R3ML |
Description | FIXED IND 3.3UH 7.5A 8.7 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 7.5 A 8.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1307-3R3ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.7mOhm Max | |
Q @ Freq | 26 @ 7.96MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥151.00000 | ¥151 |
| 10 | ¥123.60000 | ¥1,236 |
| 100 | ¥101.56000 | ¥10,156 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥90.28750 | ¥36,115 |
| 800 | ¥85.13375 | ¥68,107 |
| 1,200 | ¥82.26000 | ¥98,712 |
| 2,000 | ¥78.77850 | ¥157,557 |
| 2,800 | ¥76.56857 | ¥214,392 |
| 4,000 | ¥74.29500 | ¥297,180 |
| 10,000 | ¥69.66480 | ¥696,648 |
| Unit Price without JCT: | ¥151.00000 |
|---|---|
| Unit Price with JCT: | ¥166.10000 |

