
SRP5030WA-220M | |
|---|---|
DigiKey Part Number | 118-SRP5030WA-220MTR-ND - Tape & Reel (TR) 118-SRP5030WA-220MCT-ND - Cut Tape (CT) 118-SRP5030WA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030WA-220M |
Description | FIXED IND 22UH 2.2A 235 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.2 A 235mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 235mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.207" W (5.50mm x 5.25mm) |
Current - Saturation (Isat) 2A | Height - Seated (Max) 0.118" (3.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥168.00000 | ¥168 |
| 10 | ¥137.60000 | ¥1,376 |
| 25 | ¥127.28000 | ¥3,182 |
| 50 | ¥120.06000 | ¥6,003 |
| 100 | ¥113.17000 | ¥11,317 |
| 250 | ¥104.70400 | ¥26,176 |
| 500 | ¥98.72800 | ¥49,364 |
| 1,000 | ¥93.09400 | ¥93,094 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥87.79000 | ¥175,580 |
| 4,000 | ¥82.79400 | ¥331,176 |
| 6,000 | ¥80.00867 | ¥480,052 |
| 10,000 | ¥76.63650 | ¥766,365 |
| 14,000 | ¥74.49593 | ¥1,042,943 |
| 20,000 | ¥74.40960 | ¥1,488,192 |
| Unit Price without JCT: | ¥168.00000 |
|---|---|
| Unit Price with JCT: | ¥184.80000 |

