

SRP5015TA-R33M | |
|---|---|
DigiKey Part Number | SRP5015TA-R33MTR-ND - Tape & Reel (TR) SRP5015TA-R33MCT-ND - Cut Tape (CT) SRP5015TA-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5015TA-R33M |
Description | FIXED IND 330NH 9A 9.8 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 9 A 9.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5015TA-R33M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.8mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥177.00000 | ¥177 |
| 10 | ¥145.50000 | ¥1,455 |
| 25 | ¥134.56000 | ¥3,364 |
| 50 | ¥126.88000 | ¥6,344 |
| 100 | ¥119.62000 | ¥11,962 |
| 250 | ¥110.66800 | ¥27,667 |
| 500 | ¥104.34800 | ¥52,174 |
| 1,000 | ¥102.27300 | ¥102,273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥88.50457 | ¥309,766 |
| 7,000 | ¥83.55629 | ¥584,894 |
| Unit Price without JCT: | ¥177.00000 |
|---|---|
| Unit Price with JCT: | ¥194.70000 |


