
SRP2512TMA-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP2512TMA-1R0MTR-ND - Tape & Reel (TR) 118-SRP2512TMA-1R0MCT-ND - Cut Tape (CT) 118-SRP2512TMA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2512TMA-1R0M |
Description | FIXED IND 1UH 4.5A 39.6 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 4.5 A 39.6mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39.6mOhm Max | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 63MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥41.00000 | ¥41 |
| 10 | ¥33.50000 | ¥335 |
| 25 | ¥31.04000 | ¥776 |
| 50 | ¥29.30000 | ¥1,465 |
| 100 | ¥27.60000 | ¥2,760 |
| 250 | ¥25.53600 | ¥6,384 |
| 500 | ¥24.07400 | ¥12,037 |
| 1,000 | ¥22.69700 | ¥22,697 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥21.40100 | ¥42,802 |
| 4,000 | ¥20.17925 | ¥80,717 |
| 6,000 | ¥19.49783 | ¥116,987 |
| 10,000 | ¥18.67260 | ¥186,726 |
| 14,000 | ¥18.14871 | ¥254,082 |
| 20,000 | ¥17.60985 | ¥352,197 |
| 50,000 | ¥16.37952 | ¥818,976 |
| Unit Price without JCT: | ¥41.00000 |
|---|---|
| Unit Price with JCT: | ¥45.10000 |

