
SRP2510TMA-R22M | |
---|---|
DigiKey Part Number | 118-SRP2510TMA-R22MTR-ND - Tape & Reel (TR) 118-SRP2510TMA-R22MCT-ND - Cut Tape (CT) 118-SRP2510TMA-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2510TMA-R22M |
Description | IND METAL POWDER 0.22UH 7.2A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 7.2 A 15mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥40.00000 | ¥40 |
10 | ¥32.10000 | ¥321 |
25 | ¥29.76000 | ¥744 |
50 | ¥28.08000 | ¥1,404 |
100 | ¥26.47000 | ¥2,647 |
250 | ¥24.48800 | ¥6,122 |
500 | ¥23.08600 | ¥11,543 |
1,000 | ¥21.76500 | ¥21,765 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥20.52200 | ¥41,044 |
4,000 | ¥19.35000 | ¥77,400 |
6,000 | ¥18.69683 | ¥112,181 |
10,000 | ¥17.90550 | ¥179,055 |
14,000 | ¥17.40314 | ¥243,644 |
20,000 | ¥16.88635 | ¥337,727 |
50,000 | ¥15.70658 | ¥785,329 |
Unit Price without JCT: | ¥40.00000 |
---|---|
Unit Price with JCT: | ¥44.00000 |