

SRP1770TA-330M | |
|---|---|
DigiKey Part Number | SRP1770TA-330MTR-ND - Tape & Reel (TR) SRP1770TA-330MCT-ND - Cut Tape (CT) SRP1770TA-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1770TA-330M |
Description | FIXED IND 33UH 10.7A 44 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 10.7 A 44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1770TA-330M Models |
Category | DC Resistance (DCR) 44mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.665" L x 0.665" W (16.90mm x 16.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 15A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB1770-330M | CODACA | 142 | 4044-CSAB1770-330MCT-ND | ¥580.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥615.00000 | ¥615 |
| 10 | ¥505.40000 | ¥5,054 |
| 25 | ¥467.52000 | ¥11,688 |
| 50 | ¥440.82000 | ¥22,041 |
| 100 | ¥415.65000 | ¥41,565 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥391.95000 | ¥78,390 |
| 400 | ¥369.61250 | ¥147,845 |
| 600 | ¥357.16000 | ¥214,296 |
| 1,000 | ¥342.08300 | ¥342,083 |
| 1,400 | ¥332.51214 | ¥465,517 |
| 2,000 | ¥322.66600 | ¥645,332 |
| Unit Price without JCT: | ¥615.00000 |
|---|---|
| Unit Price with JCT: | ¥676.50000 |

