12 µH Shielded Inductor 8.3 A 26.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1050WA-120M

DigiKey Part Number
118-SRP1050WA-120MTR-ND - Tape & Reel (TR)
118-SRP1050WA-120MCT-ND - Cut Tape (CT)
118-SRP1050WA-120MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1050WA-120M
Description
FIXED IND 12UH 8.3A 26.4 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 µH Shielded Inductor 8.3 A 26.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.8A
Shielding
Shielded
DC Resistance (DCR)
26.4mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
9MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥208.00000¥208
10¥170.70000¥1,707
25¥157.96000¥3,949
50¥148.86000¥7,443
100¥140.36000¥14,036
250¥129.85600¥32,464
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥122.44600¥61,223
1,000¥115.46400¥115,464
1,500¥111.57067¥167,356
2,500¥106.85480¥267,137
3,500¥103.86086¥363,513
5,000¥100.78200¥503,910
Manufacturers Standard Package
Unit Price without JCT:¥208.00000
Unit Price with JCT:¥228.80000