
SRN8040HA-680M | |
---|---|
DigiKey Part Number | 118-SRN8040HA-680MTR-ND - Tape & Reel (TR) 118-SRN8040HA-680MCT-ND - Cut Tape (CT) |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | SRN8040HA-680M |
Description | IND 68UH 20% 1.1A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 1.1 A 337mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 337mOhm Max | |
Q @ Freq | 8 @ 1MHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.321" L x 0.311" W (8.15mm x 7.90mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥102.00000 | ¥102 |
10 | ¥83.50000 | ¥835 |
25 | ¥77.32000 | ¥1,933 |
50 | ¥72.88000 | ¥3,644 |
100 | ¥68.70000 | ¥6,870 |
250 | ¥63.55600 | ¥15,889 |
500 | ¥59.92600 | ¥29,963 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥56.50400 | ¥56,504 |
Unit Price without JCT: | ¥102.00000 |
---|---|
Unit Price with JCT: | ¥112.20000 |