
SRN6045-680M | |
|---|---|
DigiKey Part Number | SRN6045-680MTR-ND - Tape & Reel (TR) SRN6045-680MCT-ND - Cut Tape (CT) SRN6045-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045-680M |
Description | FIXED IND 68UH 900MA 351 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 900 mA 351mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN6045-680M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 351mOhm Max |
Series | Q @ Freq 13 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥59.30000 | ¥593 |
| 100 | ¥48.76000 | ¥4,876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥40.09200 | ¥40,092 |
| 2,000 | ¥37.80300 | ¥75,606 |
| 3,000 | ¥36.52633 | ¥109,579 |
| 5,000 | ¥34.98040 | ¥174,902 |
| 7,000 | ¥33.99871 | ¥237,991 |
| 10,000 | ¥32.98900 | ¥329,890 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |

