220 µH Semi-Shielded Wirewound Inductor 170 mA 3.8Ohm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018BTA-221M

DigiKey Part Number
118-SRN4018BTA-221MTR-ND - Tape & Reel (TR)
118-SRN4018BTA-221MCT-ND - Cut Tape (CT)
118-SRN4018BTA-221MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4018BTA-221M
Description
FIXED IND 220UH 170MA 3.8 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µH Semi-Shielded Wirewound Inductor 170 mA 3.8Ohm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.8Ohm
Mfr
Q @ Freq
10 @ 1MHz
Series
Frequency - Self Resonant
4MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
275mA
Height - Seated (Max)
0.071" (1.80mm)
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,438
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥43.00000¥43
10¥35.40000¥354
100¥29.08000¥2,908
1,000¥23.92100¥23,921
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500¥21.50829¥75,279
7,000¥20.28157¥141,971
10,500¥19.59724¥205,771
17,500¥18.76874¥328,453
24,500¥18.24278¥446,948
35,000¥17.70180¥619,563
Manufacturers Standard Package
Unit Price without JCT:¥43.00000
Unit Price with JCT:¥47.30000