
SRN3015C-6R8M | |
|---|---|
DigiKey Part Number | 118-SRN3015C-6R8MTR-ND - Tape & Reel (TR) 118-SRN3015C-6R8MCT-ND - Cut Tape (CT) 118-SRN3015C-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015C-6R8M |
Description | FIXED IND 6.8UH 1.7A 206 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Inductor 1.7 A 206mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 206mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 36MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 3015 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 1.3A | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥49.00000 | ¥490 |
| 100 | ¥40.32000 | ¥4,032 |
| 1,000 | ¥33.16100 | ¥33,161 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥31.26600 | ¥62,532 |
| 4,000 | ¥29.48250 | ¥117,930 |
| 6,000 | ¥28.48783 | ¥170,927 |
| 10,000 | ¥27.28320 | ¥272,832 |
| 14,000 | ¥26.51850 | ¥371,259 |
| 20,000 | ¥25.73170 | ¥514,634 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

