
SRN3015C-470M | |
---|---|
DigiKey Part Number | 118-SRN3015C-470MTR-ND - Tape & Reel (TR) 118-SRN3015C-470MCT-ND - Cut Tape (CT) 118-SRN3015C-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015C-470M |
Description | IND,3X3X1.3MM,47UH20%,0.7A,SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 700 mA 1.44Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 460mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.44Ohm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.28400 | $2.84 |
100 | $0.23330 | $23.33 |
1,000 | $0.19186 | $191.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.18091 | $361.82 |
4,000 | $0.17059 | $682.36 |
6,000 | $0.16483 | $988.98 |
10,000 | $0.15786 | $1,578.60 |
14,000 | $0.15343 | $2,148.02 |
20,000 | $0.14888 | $2,977.60 |
50,000 | $0.14375 | $7,187.50 |
Unit Price without JCT: | $0.34000 |
---|---|
Unit Price with JCT: | $0.37400 |