
SRN3015C-330M | |
---|---|
DigiKey Part Number | 118-SRN3015C-330MTR-ND - Tape & Reel (TR) 118-SRN3015C-330MCT-ND - Cut Tape (CT) 118-SRN3015C-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015C-330M |
Description | IND,3X3X1.3MM,33UH20%,0.85A,SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 850 mA 940mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 940mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥54.00000 | ¥54 |
10 | ¥45.20000 | ¥452 |
100 | ¥37.11000 | ¥3,711 |
1,000 | ¥30.51600 | ¥30,516 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥28.77350 | ¥57,547 |
4,000 | ¥27.13225 | ¥108,529 |
6,000 | ¥26.21667 | ¥157,300 |
10,000 | ¥25.10810 | ¥251,081 |
14,000 | ¥24.40436 | ¥341,661 |
20,000 | ¥23.68035 | ¥473,607 |
50,000 | ¥22.86402 | ¥1,143,201 |
Unit Price without JCT: | ¥54.00000 |
---|---|
Unit Price with JCT: | ¥59.40000 |