
SRN2010BTA-180M | |
|---|---|
DigiKey Part Number | 118-SRN2010BTA-180MTR-ND - Tape & Reel (TR) 118-SRN2010BTA-180MCT-ND - Cut Tape (CT) 118-SRN2010BTA-180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2010BTA-180M |
Description | FIXED IND 18UH 550MA 1.98 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 µH Semi-Shielded Wirewound Inductor 550 mA 1.98Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.98Ohm Max |
Mfr | Q @ Freq 10 @ 1MHz |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 0806 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 420mA | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥35.40000 | ¥354 |
| 100 | ¥29.08000 | ¥2,908 |
| 1,000 | ¥23.92100 | ¥23,921 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥21.79067 | ¥65,372 |
| 6,000 | ¥20.54767 | ¥123,286 |
| 9,000 | ¥19.85456 | ¥178,691 |
| 15,000 | ¥19.01493 | ¥285,224 |
| 21,000 | ¥18.48181 | ¥388,118 |
| 30,000 | ¥17.93353 | ¥538,006 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

