


SRF1280-R47Y | |
|---|---|
DigiKey Part Number | 118-SRF1280-R47YTR-ND - Tape & Reel (TR) 118-SRF1280-R47YCT-ND - Cut Tape (CT) 118-SRF1280-R47YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-R47Y |
Description | INDUCT ARRAY 2 COIL 470NH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.88 µH Inductance - Connected in Series 470 nH Inductance - Connected in Parallel 5.5mOhm Max DC Resistance (DCR) - Parallel 17.9 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-R47Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 470 nH | |
Inductance - Connected In Series | 1.88 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 17.9 A | |
Current Rating - Series | 8.94 A | |
Current Saturation - Parallel | 56 A | |
Current Saturation - Series | 28 A | |
DC Resistance (DCR) - Parallel | 5.5mOhm Max | |
DC Resistance (DCR) - Series | 21.6mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥289.00000 | ¥289 |
| 10 | ¥237.00000 | ¥2,370 |
| 100 | ¥194.85000 | ¥19,485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥173.23250 | ¥69,293 |
| 800 | ¥163.35750 | ¥130,686 |
| 1,200 | ¥157.85000 | ¥189,420 |
| 2,000 | ¥151.18400 | ¥302,368 |
| 2,800 | ¥146.95071 | ¥411,462 |
| 4,000 | ¥143.68350 | ¥574,734 |
| Unit Price without JCT: | ¥289.00000 |
|---|---|
| Unit Price with JCT: | ¥317.90000 |


