



SRF1280-1R0Y | |
---|---|
DigiKey Part Number | SRF1280-1R0YTR-ND - Tape & Reel (TR) SRF1280-1R0YCT-ND - Cut Tape (CT) SRF1280-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-1R0Y |
Description | INDUCT ARRAY 2 COIL 1UH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 4 µH Inductance - Connected in Series 1 µH Inductance - Connected in Parallel 6.7mOhm Max DC Resistance (DCR) - Parallel 15.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-1R0Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1 µH | |
Inductance - Connected In Series | 4 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 15.5 A | |
Current Rating - Series | 7.74 A | |
Current Saturation - Parallel | 40 A | |
Current Saturation - Series | 20 A | |
DC Resistance (DCR) - Parallel | 6.7mOhm Max | |
DC Resistance (DCR) - Series | 26mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥277.00000 | ¥277 |
10 | ¥227.30000 | ¥2,273 |
100 | ¥186.84000 | ¥18,684 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | ¥166.11500 | ¥66,446 |
800 | ¥156.64625 | ¥125,317 |
1,200 | ¥151.36500 | ¥181,638 |
2,000 | ¥144.97300 | ¥289,946 |
2,800 | ¥140.91321 | ¥394,557 |
4,000 | ¥137.78050 | ¥551,122 |
Unit Price without JCT: | ¥277.00000 |
---|---|
Unit Price with JCT: | ¥304.70000 |