Direct
Similar





SRF1260-680M | |
|---|---|
DigiKey Part Number | SRF1260-680MTR-ND - Tape & Reel (TR) SRF1260-680MCT-ND - Cut Tape (CT) SRF1260-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1260-680M |
Description | INDUCT ARRAY 2 COIL 68UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 272 µH Inductance - Connected in Series 68 µH Inductance - Connected in Parallel 117mOhm Max DC Resistance (DCR) - Parallel 2.22 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260-680M Models |
Category | Current Saturation - Parallel 2.7 A |
Manufacturer Bourns Inc. | Current Saturation - Series 1.35 A |
Series | DC Resistance (DCR) - Parallel 117mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 444mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 68 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 272 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 2.22 A | Height 0.244" (6.20mm) |
Current Rating - Series 1.11 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0552.683NL | Pulse Electronics | 410 | 553-3632-ND | ¥209.41667 | Direct |
| DRQ127-680-R | Eaton - Electronics Division | 267 | 513-1312-1-ND | ¥251.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥238.00000 | ¥238 |
| 10 | ¥194.80000 | ¥1,948 |
| 100 | ¥160.17000 | ¥16,017 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥142.39500 | ¥56,958 |
| 800 | ¥134.27375 | ¥107,419 |
| 1,200 | ¥129.74500 | ¥155,694 |
| 2,000 | ¥124.26100 | ¥248,522 |
| 2,800 | ¥120.78000 | ¥338,184 |
| 4,000 | ¥117.19875 | ¥468,795 |
| Unit Price without JCT: | ¥238.00000 |
|---|---|
| Unit Price with JCT: | ¥261.80000 |



