
SPB0705-R12M | |
|---|---|
DigiKey Part Number | 118-SPB0705-R12MTR-ND - Tape & Reel (TR) 118-SPB0705-R12MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPB0705-R12M |
Description | FIXED IND 120NH 43A 0.35 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 43 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB0705-R12M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.232" L x 0.256" W (5.90mm x 6.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | ¥98.16316 | ¥93,255 |
| Unit Price without JCT: | ¥98.16316 |
|---|---|
| Unit Price with JCT: | ¥107.97948 |

