


1.5SMC8.2A-Q | |
|---|---|
DigiKey Part Number | 118-1.5SMC8.2A-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC8.2A-Q |
Description | TVS DIODE 7.02VWM 15.7V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15.7V Clamp 628A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 628A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.02V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.79V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥38.84592 | ¥466,151 |
| Unit Price without JCT: | ¥38.84592 |
|---|---|
| Unit Price with JCT: | ¥42.73051 |

