


SMAJ150A | |
|---|---|
DigiKey Part Number | SMAJ150ABTR-ND - Tape & Reel (TR) SMAJ150ABCT-ND - Cut Tape (CT) SMAJ150ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ150A |
Description | TVS DIODE 150VWM 243VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| 10 | ¥54.00000 | ¥540 |
| 100 | ¥34.27000 | ¥3,427 |
| 500 | ¥25.69200 | ¥12,846 |
| 1,000 | ¥22.92200 | ¥22,922 |
| 2,000 | ¥20.58700 | ¥41,174 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥18.05700 | ¥90,285 |
| 10,000 | ¥16.49160 | ¥164,916 |
| 15,000 | ¥15.69393 | ¥235,409 |
| 25,000 | ¥14.79736 | ¥369,934 |
| 35,000 | ¥14.26643 | ¥499,325 |
| 50,000 | ¥13.75036 | ¥687,518 |
| Unit Price without JCT: | ¥88.00000 |
|---|---|
| Unit Price with JCT: | ¥96.80000 |

