
RC0100FR-0743R2L | |
---|---|
DigiKey Part Number | 311-43.2DGTR-ND - Tape & Reel (TR) 311-43.2DGCT-ND - Cut Tape (CT) 311-43.2DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0743R2L |
Description | RES 43.2 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43.2 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0743R2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥35.00000 | ¥35 |
10 | ¥18.00000 | ¥180 |
25 | ¥14.36000 | ¥359 |
50 | ¥12.28000 | ¥614 |
100 | ¥10.64000 | ¥1,064 |
250 | ¥8.98400 | ¥2,246 |
500 | ¥8.03200 | ¥4,016 |
1,000 | ¥7.27700 | ¥7,277 |
5,000 | ¥6.07040 | ¥30,352 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ¥5.43910 | ¥108,782 |
40,000 | ¥5.21645 | ¥208,658 |
60,000 | ¥5.10793 | ¥306,476 |
100,000 | ¥4.99027 | ¥499,027 |
140,000 | ¥4.92287 | ¥689,202 |
200,000 | ¥4.85909 | ¥971,818 |
240,000 | ¥4.82925 | ¥1,159,020 |
Unit Price without JCT: | ¥35.00000 |
---|---|
Unit Price with JCT: | ¥38.50000 |